Teng Tools 1/4 Hex Extractor Extractor, 65mm Overall
- RS Stock No.:
- 810-297
- Mfr. Part No.:
- TEP65510
- Brand:
- Teng Tools
Subtotal (1 unit)*
$30.71
(exc. GST)
$33.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.71 |
*price indicative
- RS Stock No.:
- 810-297
- Mfr. Part No.:
- TEP65510
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4 | |
| Product Type | Extractor | |
| Drive Type | Hex | |
| Sub Type | Extractor | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4 | ||
Product Type Extractor | ||
Drive Type Hex | ||
Sub Type Extractor | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractors provide an effective solution for safely removing damaged fasteners. Designed with high-strength chrome molybdenum, these tools ensure durability and reliability in professional power tool applications.
Constructed from high-strength chrome molybdenum for exceptional durability
Designed for the safe removal of damaged or compromised fasteners
1/4 inch Hex drive with a length of 65 mm ensures compatibility with standard bit holders
Black phosphate finish enhances corrosion resistance for prolonged tool life
Related links
- Teng Tools 1/4 Hex Extractor, 65mm Overall
- Teng Tools TEP65508 1/4 in Hex Extractor, 65mm Overall
- Teng Tools TEP65511 1/4 in Hex Extractor, 65mm Overall
- Teng Tools 1/4 in Hex Extractor, 60mm Overall
- Teng Tools 1/4 in Hex, 300 mm Overall
- Teng Tools 1/4 in Drive 5 mm 6 Point Hex, 25mm Overall Length
- Teng Tools 1/4 in Drive 7 mm 6 Point Hex, 25mm Overall Length
- Teng Tools 1/4 in Hex Adapter, 12 mm Overall
