Bahco 8152 12.7 mm Square Handle Socket, 417mm Overall
- RS Stock No.:
- 509-4943
- Mfr. Part No.:
- 8152-1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$143.60
(exc. GST)
$157.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.60 |
*price indicative
- RS Stock No.:
- 509-4943
- Mfr. Part No.:
- 8152-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 12.7mm | |
| Sub Type | Handle | |
| Drive Type | Square | |
| Overall Length | 417mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 12.7mm | ||
Sub Type Handle | ||
Drive Type Square | ||
Overall Length 417mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
½ Speeder
½ speed brace with rotary steel handle
417 mm length
High performance alloy steel
Nickel and Chrome plated, fine polished finish
Standards
ISO 3315/1174; DIN 3122/3123/3120
Related links
- Bahco 12.7 mm Square Handle, 390 mm Overall
- Bahco 12.7 mm Square Handle, 150 mm Overall
- Bahco 12.7 mm Square Extension, 125 mm Overall
- Bahco 12.7 mm Square Extension, 75 mm Overall
- Bahco 12.7 mm Square Joint, 80 mm Overall
- Bahco 12.7 mm Square Joint, 67 mm Overall
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Bahco 12.7 mm Square Extension, 100 mm Overall
