Teng Tools P90435 35 Impact Pin Impact Socket, 35mm Overall
- RS Stock No.:
- 810-012
- Mfr. Part No.:
- P90435
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 810-012
- Mfr. Part No.:
- P90435
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 35 | |
| Drive Type | Impact | |
| Sub Type | Pin | |
| Overall Length | 35mm | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 35 | ||
Drive Type Impact | ||
Sub Type Pin | ||
Overall Length 35mm | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools retaining pin is an essential component for securing impact sockets on the square drive of impact guns. Designed for reliability, this pin ensures optimal performance during demanding tasks.
Impact socket retaining pin maintains a secure fit for sockets on impact guns
Manufactured in Taiwan, ensuring high-quality construction
Dimensions of 4 x 35 mm make it suitable for a variety of impact sockets
Weighs only 7 grams, providing lightweight convenience
- RS Stock No. 0810591
- Mfr. Part No. P92325
Each
$8.72
- RS Stock No. 0719368
- Mfr. Part No. 39022030
Each
$10.16
- RS Stock No. 0172008
- Mfr. Part No. A6709M-4
Each
$88.97
Related links
- Teng Tools P92325 3 x 25 mm Impact Pin, 20mm Overall
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- RS PRO 1-Piece Punch 6.0mm Shank, 35mm Overall
- Teng Tools 24 mm 12.7 mm Drive Impact Socket, 35mm length
- Teng Tools MB483-10 1-Piece Wrench 35mm Jaw
- Teng Tools MB481-10Q 1-Piece Plier 35mm Jaw
- Teng Tools 35 mm 1/2 in Drive Deep Impact Socket, 80 mm length
- Teng Tools 3 Impact Extension Bar, 75mm Overall












