Teng Tools MB483-10 1-Piece Wrench, 250mm Overall Parallel, 35mm Jaw

Subtotal (1 unit)*

$168.03

(exc. GST)

$184.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.03

*price indicative

RS Stock No.:
810-673
Mfr. Part No.:
MB483-10
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Wrench

Product Type

Wrench

Number of Pieces

1

Overall Length

250mm

Jaw Length

35mm

Jaw Opening

45mm

Jaw Style

Parallel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools adjustable wrench offers a multifaceted solution for various gripping tasks, designed to maximise efficiency and precision. Its innovative design caters to professionals who require a reliable tool for damage-free applications.

Eliminates the need for multiple spanner sets for convenience

Prevents marring or scratching on delicate plated fittings

Versatile in function, capable of gripping, holding, pressing, and bending

Parallel jaws ensure a firm and consistent grip across applications

Lightweight construction at 422g enhances manoeuvrability

Designed specifically for automotive repair, plumbing, and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy