Teng Tools M340085M 3 Female, Male Adapter Adapter, 54mm Overall
- RS Stock No.:
- 809-987
- Mfr. Part No.:
- M340085M
- Brand:
- Teng Tools
Subtotal (1 unit)*
$89.27
(exc. GST)
$98.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.27 |
*price indicative
- RS Stock No.:
- 809-987
- Mfr. Part No.:
- M340085M
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Female, Male | |
| Overall Length | 54mm | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Female, Male | ||
Overall Length 54mm | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insert adaptor is designed to facilitate a seamless transition between drive sizes, optimising your socket usage for various applications. Its a practical tool solution for both professional and enthusiast mechanics.
Quickly steps up from a 3/4 inch drive to a 1 inch drive for versatile socket compatibility
Magnets hold the socket securely in place, enhancing usability and efficiency
Ideal for tight spaces where conventional adaptors may not fit
Constructed from SCM440 material for durability
Related links
- Teng Tools 980036A-C 3/8 in Female, Male Adapter
- Teng Tools 3/4 in Drive 30 mm Standard Hex, 54mm Overall Length
- STAHLWILLE 4018754109180 7/16 in Square, 54mm Overall
- RS PRO Straight HDMI Adapter DisplayPort Male Adapter Female
- RS PRO Straight HDMI Adapter DisplayPort Male Adapter Female HDMI
- Telegartner Straight 50 Ω RF Adapter Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 200Hz Female Male
