RS PRO Adapter Female HDMI Straight DisplayPort HDMI Adapter
- RS Stock No.:
- 195-4279
- Distrelec Article No.:
- 303-90-880
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.41
(exc. GST)
$62.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 144 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.41 |
| 5 + | $46.43 |
*price indicative
- RS Stock No.:
- 195-4279
- Distrelec Article No.:
- 303-90-880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Adapter | |
| Sub Type | Adapter | |
| Converts From Type | DisplayPort | |
| Orientation | Straight | |
| Converts to Type | HDMI | |
| Converts to Gender - Contact | Female | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Length | 150mm | |
| Converts From Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | REACH, RoHS, CE | |
| Series | RS PRO | |
| Housing Material | ABS | |
| Contact Plating | Gold | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Adapter | ||
Sub Type Adapter | ||
Converts From Type DisplayPort | ||
Orientation Straight | ||
Converts to Type HDMI | ||
Converts to Gender - Contact Female | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Length 150mm | ||
Converts From Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts From Gender - Contact Male | ||
Standards/Approvals REACH, RoHS, CE | ||
Series RS PRO | ||
Housing Material ABS | ||
Contact Plating Gold | ||
Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort to HDMI Adapter, Male to Female
Introducing the range of RS PRO DisplayPort to HDMI Adapters, ideal for connecting a high-definition monitor or LCD TV to a computer or a graphics card that has a DisplayPort output. The cable has a male DisplayPort connecter and a female HDMI connector that has been designed with a 34 AWG cable flex that connects to a PCB in the female HDMI housing. In addition to this, the cable flex has a built-in strain relief to avoid the cable flex splitting around the connectors, ensuring durability and protection from damage both internally and externally. The adapter has an ABS shell and PVC outer jacket for optimum protection and performance for signal transmission, especially when fragile connector points are being moved around. The RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environments requiring DisplayPort and HDMI connections.
Features and Benefits:
Applications:
HDMI Adapters are a versatile piece of equipment that can convert a variety of different connections into a HDMI (High Definition Media Interface) signal. They are a way of creating a more versatile connection on equipment where a HDMI port is not available, meaning a HDMI cable cannot be connected. HDMI adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight HDMI Adapter DisplayPort Male Adapter Female
- RS PRO Straight HDMI Adapter Mini DVI Male Adapter Female HDMI
- RS PRO Straight HDMI Adapter HDMI Male Adapter Female HDMI
- RS PRO Straight HDMI Adapter HDMI Male Adapter Female DisplayPort
- RS PRO Straight HDMI Adapter Male Adapter Female Mini DisplayPort
- RS PRO Straight HDMI Adapter Mini HDMI Male Mini HDMI Male to HDMI Female Adapter Female HDMI
- RS PRO Straight AV Adapter Mini DisplayPort Male HDMI Female HDMI
- RS PRO HDMI Adapter DisplayPort Male Female HDMI
