STAHLWILLE 4018754109180 7/16 in Square, 54mm Overall
- RS Stock No.:
- 270-1965
- Mfr. Part No.:
- 02021014
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$120.93
(exc. GST)
$133.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.93 |
*price indicative
- RS Stock No.:
- 270-1965
- Mfr. Part No.:
- 02021014
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 7/16in | |
| Drive Type | Square | |
| Overall Length | 54mm | |
| Model Number | 4018754109180 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 10.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 7/16in | ||
Drive Type Square | ||
Overall Length 54mm | ||
Model Number 4018754109180 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 10.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket spline drive is made of high performance steel material with bi hexagon AS drive output profile. That material is having a spline drive type output profile.
Chrome plated material
Related links
- STAHLWILLE 3/8 in Drive 7/16 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 54mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 54mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 54mm Overall Length
