Facom 1/2 in Square Joint Universal Joint, 68.5mm Overall
- RS Stock No.:
- 712-169
- Mfr. Part No.:
- S.240AT
- Brand:
- Facom
Subtotal (1 unit)*
$39.67
(exc. GST)
$43.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.67 |
*price indicative
- RS Stock No.:
- 712-169
- Mfr. Part No.:
- S.240AT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Universal Joint | |
| Drive Size | 1/2in | |
| Sub Type | Joint | |
| Drive Type | Square | |
| Overall Length | 68.5mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Universal Joint | ||
Drive Size 1/2in | ||
Sub Type Joint | ||
Drive Type Square | ||
Overall Length 68.5mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/2 inch universal joint is compatible with 1/2 inch square drive sockets and Series 2 bits (5/16 inch - 7.94 mm) when used with the S236 bit holder, or Series 3 bits (1/2 inch - 12.7 mm) with the S237 bit holder, offering flexibility for various applications.
Spring-loaded joint
Bright chrome finish
- RS Stock No. 0712152
- Mfr. Part No. R.240AT
Each
$33.93
- RS Stock No. 2350213
- Mfr. Part No. M.240SR
Each
$1,978.79
- RS Stock No. 2505888
- Mfr. Part No. R.240A
Each
$51.90
- RS Stock No. 2675732
- Mfr. Part No. NS.240A
Each
$136.78
Related links
- Facom S.240AT 1/2 in Square, 68.5 mm Overall
- Facom 1/4 in Square Joint, 33.5 mm Overall
- Facom 1/2 in Square Universal Joint, 80 mm Overall
- Facom 1/2 in Square Extension Bar, 250 mm Overall
- Facom 1/2 in Square Extension Bar, 130 mm Overall
- Facom 1/2 in Square Extension Bar, 125 mm Overall
- Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint, 700 mm Overall
- SAM 12.7 mm Square Joint, 74 mm Overall










