Facom S.215ST 1/2 in Square Cylindrical, 250mm Overall

Subtotal (1 unit)*

$17.48

(exc. GST)

$19.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.48

*price indicative

RS Stock No.:
712-565
Mfr. Part No.:
S.215ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/2in

Product Type

Extension

Shank Type

Cylindrical

Drive Type

Square

Overall Length

250mm

Model Number

S.215ST

Finish

Chrome

Material

Chrome Plated

Standards/Approvals

NF ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy