Facom, 35mm Overall
- RS Stock No.:
- 236-1222
- Mfr. Part No.:
- GA.35B
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$4.30
(exc. GST)
$4.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.30 |
*price indicative
- RS Stock No.:
- 236-1222
- Mfr. Part No.:
- GA.35B
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Overall Length | 35mm | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Overall Length 35mm | ||
Finish Chrome | ||
Material Steel | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom 35 mm 1/2 in Drive Impact Socket, 50mm length
- Facom NS.230A 1/2 in Square Socket, 35 mm Overall
- Facom Pipe Wrench 35 mm Jaw Capacity, Metal Handle
- Facom Screwdriver Bit T55 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 35 mm Overall 1-Piece
- Facom, 45 mm Overall
- Wera 5/16 in Hex Adapter, 35 mm Overall
- Bahco 1/4 in Square Joint, 35 mm Overall
