Hummel HSK-K Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP54
- RS Stock No.:
- 340-166
- Distrelec Article No.:
- 155-03-172
- Mfr. Part No.:
- 1.209.2000.30
- Brand:
- Hummel
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1.80
(exc. GST)
$1.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.80 | - |
| 10 - 24 | $1.66 | 7% |
| 25 + | $1.47 | 18% |
*price indicative
- RS Stock No.:
- 340-166
- Distrelec Article No.:
- 155-03-172
- Mfr. Part No.:
- 1.209.2000.30
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | HSK-K | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, CE, DNV, cUL, UL, RoHS, EN45545, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
Series HSK-K | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, CE, DNV, cUL, UL, RoHS, EN45545, VDE | ||
- COO (Country of Origin):
- DE
The Hummel HSK-K threaded gland in gray features an M20 size with a 6 to 12mm clamping range and a long thread design. It is made from standard polyamide with a material quality of PA V0 according to UL94. The form seal is made from NBR, offering protection class IP68 at 10 bar and IP69K (NEMA 6-150PSIG) when using an O-ring.
Material Plastic
Halogen free
Spanner size 24mm
Related links
- Hummel HSK-K Series Grey Polyamide Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 10 mm min. IP68
- Hummel HSK-K Series Black Nylon Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
