Gedore 3/4 in Square Drive Extension Socket Extension, 400mm Overall
- RS Stock No.:
- 602-717
- Mfr. Part No.:
- 6278520
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$133.91
(exc. GST)
$147.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.91 |
*price indicative
- RS Stock No.:
- 602-717
- Mfr. Part No.:
- 6278520
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/4in | |
| Product Type | Socket Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Finish | Chrome Plated | |
| Material | 31Crv3 | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/4in | ||
Product Type Socket Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 400mm | ||
Finish Chrome Plated | ||
Material 31Crv3 | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket extension is designed to enhance the performance of hand-operated sockets and accessories. This product is compliant with DIN 3123 and ISO 3316 standards, ensuring compatibility with standard square drives as specified in DIN 3120 and ISO 1174. Made from high-quality vanadium steel and finished with a chrome plating, this extension not only offers durability but also achieves a sleek aesthetic. Its robust 3/4 inch square male drive connector and a total length of 400 mm provide optimal leverage and reach for various applications, making it an essential tool for professionals and enthusiasts alike.
Constructed from chrome vanadium steel for enhanced durability
Chrome plated finish to prevent corrosion and wear
Compatible with hand operated sockets and accessories with square drives
Total length of 400 mm allows for versatility in various working conditions
Meets DIN 3123 and ISO 3316 standards for reliable performance
Robust design caters to both professional and DIY applications
Related links
- Gedore 1 in Square Drive Extension, 400 mm Overall
- SAM C-215 33 mm Square Drive Extension, 400 mm Overall
- Bahco 9563AB 1 in Square Square Drive Extension Bar, 400 mm Overall
- Gedore 3/4 in Square Drive Extension, 200 mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 400 mm Overall
- STAHLWILLE 19.05 mm Square Extension, 400 mm Overall
- Gedore 3/8 in Square Drive Extension, 125 mm Overall
- Gedore 3/4 in Drive 36 mm Hexagon Square, 59.5mm Overall Length
