Bahco 7809TORX-T50 T50 Square, 60mm Overall
- RS Stock No.:
- 171-703
- Mfr. Part No.:
- 7809TORX-T50
- Brand:
- Bahco
Subtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.30 |
*price indicative
- RS Stock No.:
- 171-703
- Mfr. Part No.:
- 7809TORX-T50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | T50 | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809TORX-T50 | |
| Finish | Special Colour | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size T50 | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809TORX-T50 | ||
Finish Special Colour | ||
Material Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for T50 TORX® Head Screw
The Bahco Tools 1/2 Inch Square Drive Socket Driver is designed specifically for the T50 TORX head screw, offering precision and efficiency for both professional and DIY enthusiasts. Crafted from high performance alloy steel, this driver is built to withstand rigorous tasks while providing a highly polished finish that resists corrosion and wear. Its dimensions and design make it suitable for a variety of applications, ensuring you have the right tool at your fingertips when needed.
Knurled shank ensures optimal grip for ease of use
Complies with ISO 1174 and DIN 3120 standards
Designed for manual use and ideal for precise operations
Related links
- Bahco 7809TORX-T60 T60 Square, 60 mm Overall
- Bahco 7809TORX-T40 T45 Square, 60 mm Overall
- Bahco 7809TORX-T30 T30 Square, 60 mm Overall
- Bahco 7809TORX-T55 T55 Square, 60 mm Overall
- Bahco 7809TORX-T40 T40 Square, 60 mm Overall
- Bahco 7809TORX-T25 T25 Square, 60 mm Overall
- Bahco 7809TORX-T20 T20 Square, 60 mm Overall
- Bahco 7809TORX-T27 T27 Square, 60 mm Overall
