Bahco 7809TORX-T27 T27 Square, 60mm Overall

Subtotal (1 unit)*

$37.72

(exc. GST)

$41.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.72

*price indicative

RS Stock No.:
172-064
Mfr. Part No.:
7809TORX-T27
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Driver

Drive Size

T27

Drive Type

Square

Overall Length

60mm

Model Number

7809TORX-T27

Finish

Highly Polished

Material

High Alloy Steel

Standards/Approvals

ISO 1174 and DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Driver for T27 TORX® Head Screw


The Bahco Tools T27 TORX Head Socket Driver is engineered for precision and ease of use, making it an essential addition to any toolkit. Designed with a 1/2 Inch square drive, it guarantees a secure connection, allowing you to tackle a variety of tasks with confidence. Crafted from high performance alloy steel, this socket driver achieves a highly polished finish that not only looks sharp but also resists corrosion, ensuring lasting durability. Notably, it adheres to ISO 1174 and DIN 3120 standards, promising reliability in professional settings.

Knurled shank allows easy manual handling

High performance alloy steel ensures strength and resilience

Meets stringent ISO standards for professional quality

Retail packaged on a plastic info card for convenience and visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy