Bahco 7809TORX-T40 T45 Square, 60mm Overall
- RS Stock No.:
- 171-702
- Mfr. Part No.:
- 7809TORX-T45
- Brand:
- Bahco
Subtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.30 |
*price indicative
- RS Stock No.:
- 171-702
- Mfr. Part No.:
- 7809TORX-T45
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | T45 | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809TORX-T40 | |
| Finish | Special Colour | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size T45 | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809TORX-T40 | ||
Finish Special Colour | ||
Material Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Driver for T45 TORX® Head Screw
The Bahco Tools 1/2 Inch Square Drive Socket Driver for T45 TORX Head Screws is expertly designed for optimal performance, especially in applications requiring precision and reliability. Crafted from high performance alloy steel, this socket driver not only meets but exceeds rigorous standards, ensuring longevity and durability. Whether you're a professional tradesperson or a DIY enthusiast, this tool caters to all, elevating your fastening experience with premium quality and craftsmanship.
Knurled shank enhances grip for improved control during use
Highly polished finish offers resistance to corrosion and wear
Lightweight at just 60 g for easy handling and manoeuvrability
Retail packed on a plastic info card for convenient display
Related links
- Bahco 7809TORX-T40 T40 Square, 60 mm Overall
- Bahco 7809TORX-T60 T60 Square, 60 mm Overall
- Bahco 7809TORX-T50 T50 Square, 60 mm Overall
- Bahco 7809TORX-T25 T25 Square, 60 mm Overall
- Bahco 7809TORX-T20 T20 Square, 60 mm Overall
- Bahco 7809TORX-T27 T27 Square, 60 mm Overall
- Bahco 7809TORX-T30 T30 Square, 60 mm Overall
- Bahco 7809TORX-T55 T55 Square, 60 mm Overall
