Bahco 7809TORX-T30 T30 Square, 60mm Overall
- RS Stock No.:
- 171-700
- Mfr. Part No.:
- 7809TORX-T30
- Brand:
- Bahco
Subtotal (1 unit)*
$37.72
(exc. GST)
$41.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.72 |
*price indicative
- RS Stock No.:
- 171-700
- Mfr. Part No.:
- 7809TORX-T30
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | T30 | |
| Product Type | Socket Driver | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809TORX-T30 | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size T30 | ||
Product Type Socket Driver | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809TORX-T30 | ||
Material Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for T30 TORX® Head Screw
The Bahco Tools T30 TORX Square Drive Socket Driver is designed for both precision and convenience, making it an essential addition to any toolkit. Ideal for those who favour manual application over machine use, this product is engineered to provide superior grip and control, making it perfect for both professionals and DIY enthusiasts alike. Whether you're tackling a specific project or looking to enhance your regular maintenance tasks, this tool stands ready to deliver reliable performance time after time.
Knurled shank enhances grip for easier turning
Polished finish promotes longevity and aesthetic appeal
Constructed from high performance alloy steel for strength
Retail packed on a plastic info card for convenient display
Related links
- Bahco 7809TORX-T40 T45 Square, 60 mm Overall
- Bahco 7809TORX-T60 T60 Square, 60 mm Overall
- Bahco 7809TORX-T50 T50 Square, 60 mm Overall
- Bahco 7809TORX-T55 T55 Square, 60 mm Overall
- Bahco 7809TORX-T40 T40 Square, 60 mm Overall
- Bahco 7809TORX-T25 T25 Square, 60 mm Overall
- Bahco 7809TORX-T20 T20 Square, 60 mm Overall
- Bahco 7809TORX-T27 T27 Square, 60 mm Overall
