Bahco 7809M-7 7 mm Square, 60mm Overall
- RS Stock No.:
- 172-158
- Mfr. Part No.:
- 7809M-7
- Brand:
- Bahco
Subtotal (1 unit)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.01 |
*price indicative
- RS Stock No.:
- 172-158
- Mfr. Part No.:
- 7809M-7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 7mm | |
| Product Type | Socket Driver | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809M-7 | |
| Finish | Highly Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 7mm | ||
Product Type Socket Driver | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809M-7 | ||
Finish Highly Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Driver for 7 mm Hex Head Screw
The Bahco Tools 1/2 Inch square drive socket driver is meticulously designed for tackling 7 mm hex head screws with ease and precision. Crafted from high performance alloy steel, this tool is built for durability, ensuring a resilient performance across a variety of applications. Perfect for DIY enthusiasts and professionals alike, this product is retail-packed on a plastic info card, making it a convenient addition to any toolbox.
Knurled shank enables comfortable finger turning
Polished finish enhances corrosion resistance
Meets ISO 1174 and DIN 3120 standards for quality assurance
- RS Stock No. 0171689
- Mfr. Part No. 7809M-12
Each
$31.94
- RS Stock No. 0171690
- Mfr. Part No. 7809M-17
Each
$40.81
- RS Stock No. 0171693
- Mfr. Part No. 7809M-6
Each
$27.56
Related links
- Bahco 7809M-14 14 mm Square, 60 mm Overall
- Bahco 7809M-19 19 mm Square, 60 mm Overall
- Bahco 7809M-9 9 mm Square, 60 mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809TORX-T25 T25 Square, 60 mm Overall
- Bahco 7809TORX-T27 T27 Square, 60 mm Overall
- Bahco 7809M-12 12 mm Square Knurled, 60 mm Overall
- Bahco 7809M-17 17 mm Square Knurled, 60 mm Overall












