Alps Alpine Grey Tactile Switch Stem, 7 mm, SPST 50 mA 12 V dc, Surface

Subtotal (1 box of 20 units)*

$6.58

(exc. GST)

$7.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,080 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +$0.329$6.58

*price indicative

RS Stock No.:
758-1950
Mfr. Part No.:
SKHHBWA010
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Grey

Length

6mm

Actuator Length

7mm

Width

6 mm

Mount Type

Surface

Actuator Style

Stem

Minimum Operating Temperature

-30°C

Contact DC Voltage

12V dc

Switch Contact Current

50 mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

SKHH

Operating Force

1.57N

Height

7mm

Mechanical Life

500000Cycles

COO (Country of Origin):
JP

Alps THT Tact Switches - SKHH Series


Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact

reliability and come in a wide selection of operating forces.

The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.

Assuring sharp feeling

Various push plate colours

Vertical and horizontal operating directions

Wide range of operating forces

Long life

Low contact resistance 100mΩ

Insulation resistance >100MΩ at 100Vdc

Suitable for use in automotive applications

Tactile


Related links