Bahco 7809M-5 5 mm Square Hexagon Head Screw Socket Driver, 60mm Overall
- RS Stock No.:
- 171-692
- Mfr. Part No.:
- 7809M-5
- Brand:
- Bahco
Subtotal (1 unit)*
$28.19
(exc. GST)
$31.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.19 |
*price indicative
- RS Stock No.:
- 171-692
- Mfr. Part No.:
- 7809M-5
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 5mm | |
| Sub Type | Hexagon Head Screw | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 5mm | ||
Sub Type Hexagon Head Screw | ||
Drive Type Square | ||
Overall Length 60mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for 5 mm Hex Head Screw
The Bahco Tools 1/2 Inch Square Drive Socket Driver is designed specifically for 5 mm Hex Head Screws, making it an essential tool for both professionals and DIY enthusiasts alike. With guaranteeing durability and reliability in demanding conditions. Its sleek, highly polished finish not only enhances its aesthetic appeal but also ensures easy cleaning and maintenance. With versatile applications and compatibility with various tools, this socket driver stands out as a vital addition to any toolkit, whether for home projects or professional use.
Knurled shank allows precise turning in tight spaces
Made from high performance alloy steel for strength
Complies with ISO 1174 and DIN 3120 standards
Sleek polished finish for appeal and easy cleaning
Retail packed on a plastic info card for convenie
- RS Stock No. 0171688
- Mfr. Part No. 7809M-10
Each
$32.53
- RS Stock No. 0171693
- Mfr. Part No. 7809M-6
Each
$27.56
- RS Stock No. 0172049
- Mfr. Part No. 7809M-4
Each
$30.56
- RS Stock No. 0171695
- Mfr. Part No. 7809M-8
Each
$31.46
Related links
- Bahco 7809M-10 10 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-5-180 5 mm Hex, 180 mm Overall
- Bahco 7809M-14 14 mm Square, 60 mm Overall
- Bahco 7809M-19 19 mm Square, 60 mm Overall
- Bahco 7809M-9 9 mm Square, 60 mm Overall











