RS Better World
Clipsal Electrical Smoke Alarm Smoke Alarm, 240V ac
- RS Stock No.:
- 282-3763
- Mfr. Part No.:
- 755RB
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$137.05
(exc. GST)
$150.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 282-3763
- Mfr. Part No.:
- 755RB
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Smoke Alarm | |
| Operating Voltage | 240V ac | |
| Sub Type | Smoke Alarm | |
| Series | 755 | |
| Power Source | Mains Power Supply | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Smoke Alarm | ||
Operating Voltage 240V ac | ||
Sub Type Smoke Alarm | ||
Series 755 | ||
Power Source Mains Power Supply | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Smoke Alarm surface mounting base is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Related links
- Clipsal Electrical Smoke Alarm Smoke Alarm, 240 V ac
- Legrand Smoke Alarm Photoelectric Smoke Alarm 240 V ac
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5 V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- Smoke Alarms
- Hoyles DW Series Alarm, 240V
- Hoyles Alarm, 240V
