Schneider Electric Thermoplastic Smoke Detector Smoke Detector, 85 dB, 3 V dc

Subtotal (1 unit)*

$173.65

(exc. GST)

$191.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.65

*price indicative

RS Stock No.:
276-9168
Mfr. Part No.:
CCT599002
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Smoke Detector

Sub Type

Smoke Detector

Series

Wiser

Sound Level

85dB

Material

Thermoplastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Wiser smoke detector allows you to be alerted in the event of a fire or smoke starting in the home. It also allows you to be alerted remotely by receiving a notification on the Wiser Home app on your smartphone. It also detects high heat to warn of a very high temperature.

Installation is easy

Environmental friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy