Legrand Smoke Detector Smoke Detector, 17 to 28 V
- RS Stock No.:
- 266-0384
- Mfr. Part No.:
- 0 406 71
- Brand:
- Legrand
Subtotal (1 unit)*
$409.05
(exc. GST)
$449.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.05 |
*price indicative
- RS Stock No.:
- 266-0384
- Mfr. Part No.:
- 0 406 71
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Smoke Detector | |
| Sub Type | Smoke Detector | |
| Power Source | Mains | |
| Depth | 50mm | |
| Standards/Approvals | SSI, CE, EN 54-7, EN 54-5 (Heat DA) | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Smoke Detector | ||
Sub Type Smoke Detector | ||
Power Source Mains | ||
Depth 50mm | ||
Standards/Approvals SSI, CE, EN 54-7, EN 54-5 (Heat DA) | ||
- COO (Country of Origin):
- GB
The Legrand conventional automatic fire detector DAI optical smoke detector is allows rapid detection of the start of a fire before the appearance of flames.
Equipped with a red LED that lights up when detected
White color
Related links
- Siemens Smoke Detector Smoke Detector 230V
- Smoke Alarms
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 3 V dc
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 230 V
- Hoyles Smoke Detector Cigarette Smoke Detector
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- Legrand Smoke Alarm Photoelectric Smoke Alarm 240 V ac
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless