Clipsal Electrical Surge Arrester, 40kA, 240V ac, DIN Rail Mount
- RS Stock No.:
- 282-3008
- Mfr. Part No.:
- MX9SP40C
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$86.06
(exc. GST)
$94.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.06 |
*price indicative
- RS Stock No.:
- 282-3008
- Mfr. Part No.:
- MX9SP40C
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 240V ac | |
| Maximum Surge Current | 40kA | |
| Range | MAX9 | |
| Series | MX9SP | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 240V ac | ||
Maximum Surge Current 40kA | ||
Range MAX9 | ||
Series MX9SP | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Cartridge surge protection device is a modular surge arrester. It is a 1 Pole surge arrester. This MAX9 surge arrester is compatible with TN C, TN S and TT earthing system. The maximum discharge current is 40kA. The nominal discharge current is 15kA. It ensures protection of electronic devices against destruction by lightning. It has a RCM quality label
Mercury free
Toxic heavy metal free
Green Premium product
IP20 degree of protection
IK03 conforming to IEC 62262
Toxic heavy metal free
Green Premium product
IP20 degree of protection
IK03 conforming to IEC 62262
Related links
- Clipsal Electrical Surge Protector 240V ac, DIN Rail Mount
- Clipsal Electrical 3 Phase Surge Protector 415V ac, DIN Rail Mount
- Clipsal Electrical 1 Phase Surge Arrester, 20kA
- Schneider Electric Surge Arrester 800V ac, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester 260V ac, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
