Clipsal Electrical Smoke Alarm Smoke Alarm, 240 V ac

Subtotal (1 unit)*

$137.93

(exc. GST)

$151.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.93

*price indicative

RS Stock No.:
282-3764
Mfr. Part No.:
755RFB2
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Smoke Alarm

Sub Type

Smoke Alarm

Series

755

Low Power Warning Signal

LED Indication

Power Source

Mains Power Supply

Standards/Approvals

AS/NZS 60950.1, AS/NZS 60065, AS/NZS 4268

COO (Country of Origin):
CN
The Clipsal Electrical Smoke Alarm surface mounting base is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Indoor installation

Activfire and RCM certified

Sealed rechargeable battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy