Hoyles Smoke Detector Cigarette Smoke Detector
- RS Stock No.:
- 169-4638
- Mfr. Part No.:
- CSA-GOV24
- Brand:
- Hoyles
Subtotal (1 unit)*
$548.97
(exc. GST)
$603.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.97 |
*price indicative
- RS Stock No.:
- 169-4638
- Mfr. Part No.:
- CSA-GOV24
- Brand:
- Hoyles
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoyles | |
| Product Type | Smoke Detector | |
| Sub Type | Cigarette Smoke Detector | |
| Power Indicator | No | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hoyles | ||
Product Type Smoke Detector | ||
Sub Type Cigarette Smoke Detector | ||
Power Indicator No | ||
Power Source Battery | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Smoke detector designed to sense the presence of tobacco smoke and play any pre-programmed voice file. Ordinarily be placed inside toilet / washroom or anywhere where illicit smoking is suspected.
Powered by 8-28Vdc or by 4 x AA batteries (not supplied)
Senses tobacco smoke
Plays pre-programmed voice files
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Dimensions 197L x 127W x 28.5H mm
Weight 0.6kg
Note
Please note that you will require a remote control169-4644 to operate this product. The remote control must be purchased separately. It can control multiple units. You do not need one remote per unit.
Related links
- Hoyles Smoke Detector Cigarette Smoke Detector
- Smoke Alarms
- Siemens Smoke Detector Smoke Detector 230V
- Legrand Smoke Detector Smoke Detector, 17 to 28 V
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 3 V dc
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 230 V
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
