KNITTER-SWITCH PCB Slide Switch SPST On-On-On 200mA Polyamide

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
702-3555
Mfr. Part No.:
MMP131
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

PCB

Switch Operation

On-On-On

Switch Contact Current

200mA

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On-On

Width

5.5mm

Standards/Approvals

RoHS

Depth

3.5mm

Series

MMP

Length

13mm

Mechanical Life

5000Operations

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Actuator Material

Polyamide

COO (Country of Origin):
CN

Knitter Switch Micro Miniature Slide Switches - MMP Series


Phosphor bronze silver plated contacts

Brass silver-plated terminals

Non-shorting contact timing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy