KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
- RS Stock No.:
- 913-9006
- Mfr. Part No.:
- MFP 261 N-RA
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 50 more to save $2.80
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$10.12
(exc. GST)
$11.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.024 | $10.12 | - |
| 50 - 120 | $1.968 | $9.84 | $2.80 |
| 125 - 245 | $1.912 | $9.56 | $14.00 |
| 250 + | $1.844 | $9.22 | $45.00 |
*price indicative
- RS Stock No.:
- 913-9006
- Mfr. Part No.:
- MFP 261 N-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On-On | |
| Series | MFP | |
| Width | 7.5mm | |
| Length | 11mm | |
| Depth | 7.5mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On-On | ||
Series MFP | ||
Width 7.5mm | ||
Length 11mm | ||
Depth 7.5mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- CN
Knitter-Switch Miniature Slide Switches MFP
Product Description
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Features and Benefits
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT On-On-On 100 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy
