KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.03

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 245$1.206$6.03
250 - 495$1.192$5.96
500 - 1245$1.16$5.80
1250 +$1.13$5.65

*price indicative

Packaging Options:
RS Stock No.:
702-3631
Mfr. Part No.:
MFP113D-RA
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On

Depth

11.3mm

Width

11.3mm

Length

8.6mm

Series

MFP

Standards/Approvals

RoHS

Mechanical Life

10000Operations

Actuator Material

Silver over Nickel Plated Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MFP Series


Copper alloy contacts with silver-plate over nickel barrier

Non-shorting contact timing

Black slide colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy