KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- RS Stock No.:
- 702-3754
- Mfr. Part No.:
- MFP213N-RA
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.422 | $7.11 | - |
| 250 - 495 | $1.412 | $7.06 | $2.50 |
| 500 - 1245 | $1.386 | $6.93 | $18.00 |
| 1250 + | $1.358 | $6.79 | $80.00 |
*price indicative
- RS Stock No.:
- 702-3754
- Mfr. Part No.:
- MFP213N-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Series | MFP | |
| Width | 8.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 8.7mm | |
| Length | 8.6mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Silver over Nickel Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Series MFP | ||
Width 8.7mm | ||
Standards/Approvals RoHS | ||
Depth 8.7mm | ||
Length 8.6mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Silver over Nickel Plated Copper Alloy | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 500mA Beryllium Copper Alloy
- NKK Switches PCB Slide Switch DPDT Latching 100mA Silver
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
