KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA, 300 mA, 500 mA Phosphor Bronze

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$11.40

(exc. GST)

$12.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 45$2.28$11.40
50 - 120$2.222$11.11
125 - 245$2.164$10.82
250 +$2.054$10.27

*price indicative

RS Stock No.:
913-9053
Mfr. Part No.:
MMS 124
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

200mA, 300mA, 500mA

Terminal Type

PC Terminal

Illuminated

No

Contact DC Voltage

12V dc

Switch Configuration

On-On

Depth

2.7mm

Series

MMS

Width

2.7mm

Standards/Approvals

RoHS

Length

8.8mm

Mechanical Life

10000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Phosphor Bronze

COO (Country of Origin):
CN

Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series


These PCB microminiature slide switches are non shorting with brass, gold plated terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy