KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Phosphor Bronze Gold Plated
- RS Stock No.:
- 712-2567
- Mfr. Part No.:
- MMS1010D-R
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.01
(exc. GST)
$3.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.01 |
| 50 - 99 | $2.95 |
| 100 - 249 | $2.80 |
| 250 + | $2.74 |
*price indicative
- RS Stock No.:
- 712-2567
- Mfr. Part No.:
- MMS1010D-R
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 500mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | On-On | |
| Series | MMS | |
| Length | 7.41mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.5mm | |
| Width | 6.5mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phosphor Bronze Gold Plated | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 500mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Switch Configuration On-On | ||
Series MMS | ||
Length 7.41mm | ||
Standards/Approvals RoHS | ||
Depth 6.5mm | ||
Width 6.5mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phosphor Bronze Gold Plated | ||
- COO (Country of Origin):
- TW
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.
- RS Stock No. 7122567P
- Mfr. Part No. MMS1010D-R
Each (Supplied in a Tube)
$3.01
- RS Stock No. 9139065
- Mfr. Part No. MMP 1010 D-1
Each (In a Bag of 5)
$1.864
- RS Stock No. 9139069
- Mfr. Part No. MMP 1010 D-RA-1
Each (In a Bag of 5)
$1.864
- RS Stock No. 7023609
- Mfr. Part No. MFP120-R
Each (In a Pack of 5)
$1.752
Related links
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500A Phosphor Bronze Gold Plated
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA 500 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze












