KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.87

(exc. GST)

$10.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$1.974$9.87-
50 - 120$1.938$9.691%
125 - 245$1.878$9.394%
250 +$1.82$9.107%

*price indicative

RS Stock No.:
913-8968
Mfr. Part No.:
MFP 1323-R
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

PCB

Switch Contact Current

350mA

Terminal Type

Terminal

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On-On

Standards/Approvals

RoHS

Width

9.2mm

Series

MFP

Length

15.5mm

Depth

6mm

Mechanical Life

10000Operations

Minimum Operating Temperature

-20°C

Actuator Material

Copper

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MFP Series


Copper alloy contacts with silver-plating over nickel barrier

Shorting contacts

Black slider

  • RS Stock No. 7023609
  • Mfr. Part No. MFP120-R
Each (In a Pack of 5)
$1.644
  • RS Stock No. 7023606P
  • Mfr. Part No. MFP130
Each (Supplied in a Bag)
$1.67
  • RS Stock No. 7023606
  • Mfr. Part No. MFP130
Each (In a Pack of 5)
$1.67
  • RS Stock No. 7023609P
  • Mfr. Part No. MFP120-R
Each (Supplied in a Bag)
$1.644

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy