KNITTER-SWITCH IP67 PCB Slide Switch DPDT On-Off-On 50 mA @ 48 V ac/dc Slide
- RS Stock No.:
- 913-8921
- Mfr. Part No.:
- ASE 2 E-RA
- Brand:
- KNITTER-SWITCH
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.73
(exc. GST)
$18.40
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $16.73 |
25 - 49 | $16.18 |
50 - 99 | $15.39 |
100 + | $15.06 |
- RS Stock No.:
- 913-8921
- Mfr. Part No.:
- ASE 2 E-RA
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Micro Miniature Slide Switches - ASE Series
Phosphor bronze contacts with gold-plate over nickel barrier
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Note
Switching function – the closed contacts correspond to the slide position
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Contact Current Rating | 50 mA @ 48 V ac/dc |
IP Rating | IP67 |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 9.5mm |
Width | 10.8mm |
Depth | 5mm |
Dimensions | 9.5 x 10.8 x 5mm |
Contact Resistance | 50mΩ |
Voltage Rating | 48V ac/dc |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
Maximum Operating Temperature | +80°C |
Actuator Material | Polybutylene Terephthalate |
Related links
- KNITTER-SWITCH PCB Slide Switch SPDT On-Off-On 50 mA @ 48 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50 mA@ 48 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 50 mA @ 48 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100 mA@ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch On-On-On 100 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350 mA @ 30 V dc Slide