KNITTER-SWITCH IP67 PCB Slide Switch DPDT Latching 50mA PBT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $16.00

View bulk pricing options

Subtotal (1 unit)*

$9.44

(exc. GST)

$10.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$9.44-
50 - 99$9.12$16.00
100 - 249$8.70$74.00
250 +$8.51$232.50

*price indicative

Packaging Options:
RS Stock No.:
702-3511
Mfr. Part No.:
ASE 2D
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

50mA

IP Rating

IP67

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

48V dc

Switch Configuration

On-On

Length

9.5mm

Standards/Approvals

UL, RoHS

Width

5mm

Series

ASE

Depth

14.1mm

Mechanical Life

60000Operations

Maximum Operating Temperature

80°C

Actuator Material

PBT

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Knitter Switch Micro Miniature Slide Switches - ASE Series


Phosphor bronze contacts with gold-plate over nickel barrier

Nickel plated brass metal parts and washable PBT case

Protective cap that can be removed after washing

Note

Switching function – the closed contacts correspond to the slide position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy