KNITTER-SWITCH IP67 PCB Slide Switch SPDT On-Off-On 50mA Polybutylene Terephthalate
- RS Stock No.:
- 702-3502
- Mfr. Part No.:
- ASE 1E
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.11
(exc. GST)
$8.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $8.11 |
| 50 - 99 | $7.98 |
| 100 - 249 | $7.76 |
| 250 + | $7.54 |
*price indicative
- RS Stock No.:
- 702-3502
- Mfr. Part No.:
- ASE 1E
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 48V dc | |
| Switch Configuration | On-Off-On | |
| Series | ASE | |
| Depth | 14.1mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 9.5mm | |
| Mechanical Life | 60000Operations | |
| Actuator Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation On-Off-On | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 48V dc | ||
Switch Configuration On-Off-On | ||
Series ASE | ||
Depth 14.1mm | ||
Width 5mm | ||
Standards/Approvals RoHS, UL | ||
Length 9.5mm | ||
Mechanical Life 60000Operations | ||
Actuator Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Micro Miniature Slide Switches - ASE Series
Phosphor bronze contacts with gold-plate over nickel barrier
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Note
Switching function – the closed contacts correspond to the slide position
- RS Stock No. 6926254P
- Mfr. Part No. 25139NAB
Each (Supplied in a Tray)
$7.89
Related links
- KNITTER-SWITCH IP67 PCB Slide Switch DPDT On-Off-On 50 mA Polybutylene Terephthalate
- KNITTER-SWITCH IP67 PCB Slide Switch DPDT Latching 50 mA Polybutylene Terephthalate
- TE Connectivity IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO IP67 PCB Slide Switch DPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO PCB Slide Switch SPDT Latching 1 A Polybutylene Terephthalate
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper











