TE Connectivity IP67 PCB Slide Switch SPDT Latching 400mA PBT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $12.80

View bulk pricing options

Subtotal (1 tray of 25 units)*

$290.70

(exc. GST)

$319.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
25 - 25$11.628$290.70-
50 - 75$11.372$284.30$12.80
100 +$11.128$278.20$50.00

*price indicative

RS Stock No.:
164-0721
Distrelec Article No.:
304-63-196
Mfr. Part No.:
1825032-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

400mA

IP Rating

IP67

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

48V dc

Contact AC Voltage

48V ac

Switch Configuration

On-None-On

Width

5mm

Length

9.5mm

Standards/Approvals

RoHS, UL

Depth

10.8mm

Mechanical Life

30000Operations

Maximum Operating Temperature

80°C

Actuator Material

PBT

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US

TE Connectivity Slide Switches - SE Series


SE series IP67 sealed Compact slide switches with silicone rubber seals. These IP67 sealed Compact slide switches are through hole PCB mounting and have yellow thermoplastic slide actuators.

Through-hole slide switches Ideal where sealing to IP67 is required

Typical applications include test equipment, aqua marine pumps, etc.

Break before make

Electrical life: 10000 operations

Contact rating: 4VA @ 20Vdc max

Operating temperature range: -20 +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy