KNITTER-SWITCH PCB Slide Switch DPST 350mA
- RS Stock No.:
- 702-3612
- Mfr. Part No.:
- MFP220
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.73
(exc. GST)
$10.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 02 November 2026
- Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.946 | $9.73 |
| 250 - 495 | $1.902 | $9.51 |
| 500 - 1245 | $1.812 | $9.06 |
| 1250 + | $1.754 | $8.77 |
*price indicative
- RS Stock No.:
- 702-3612
- Mfr. Part No.:
- MFP220
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Switch Contact Current | 350mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Series | MFP | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Length | 13.6mm | |
| Depth | 12mm | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Switch Contact Current 350mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Series MFP | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Length 13.6mm | ||
Depth 12mm | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour
Related links
- KNITTER-SWITCH PCB Slide Switch DPST 350 mA
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST Latching 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300mA Silver Plated Copper
