KNITTER-SWITCH PCB Slide Switch SPST Latching 350mA Plastic
- RS Stock No.:
- 702-3542
- Distrelec Article No.:
- 304-24-064
- Mfr. Part No.:
- MFP120
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.274 | $6.37 |
| 125 - 245 | $1.26 | $6.30 |
| 250 - 495 | $1.234 | $6.17 |
| 500 + | $1.214 | $6.07 |
*price indicative
- RS Stock No.:
- 702-3542
- Distrelec Article No.:
- 304-24-064
- Mfr. Part No.:
- MFP120
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 350mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Series | MFP | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Length | 11mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 350mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Series MFP | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Length 11mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour
Related links
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350 mA Plastic
- KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA 500 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3 A Nylon
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500A Phosphor Bronze Gold Plated
