- RS Stock No.:
- 262-4407
- Mfr. Part No.:
- JS102011SABN
- Brand:
- C & K
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.357
(exc. GST)
$1.493
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $1.357 | $1,357.00 |
2000 + | $1.284 | $1,284.00 |
*price indicative |
- RS Stock No.:
- 262-4407
- Mfr. Part No.:
- JS102011SABN
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The C & K Sub miniature Slide Switches are used to designed for telecommunication products, computer peripherals, thermostat select switches and other various instrumentations for achieving low profile while performing high level operation. This sub miniature slide switches has positive detent feature. Switches are available in SPDT, DPDT and DP3T models.
Electrical life of product is 5000 make and break cycles
Contact resistance is 70 m ohm maximum
Insulation résistance is 100 M ohm minimum at 500V
Dielectric strength is 500 VAC minimum at sea level
Housing material is nylon with black color
Contact resistance is 70 m ohm maximum
Insulation résistance is 100 M ohm minimum at 500V
Dielectric strength is 500 VAC minimum at sea level
Housing material is nylon with black color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Switch Operation | Momentary On-On |
Contact Current Rating | 300mA |
Actuator Type | Side |
Related links
- C & K Surface Mount Slide Switch SPDT Momentary On-On 300mA Top
- C & K Surface Mount Slide Switch SPDT On-On 300mA Side
- Nidec Components Through Hole Slide Switch SPDT 100mA Slide
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- Nidec Components Surface Mount Slide Switch SPST 100mA Slide
- Alps Alpine Through Hole Slide Switch Latching 300 mA Slide
- Nidec Components Surface Mount Slide Switch DPST 100mA Slide
- Alps Alpine Through Hole Slide Switch Latching 100 mA Slide