C & K Surface Slide Switch SPDT (On)-On 300mA 4/6 Nylon
- RS Stock No.:
- 262-4405
- Mfr. Part No.:
- JS102011JCBN
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.73
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 592 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | $3.365 | $6.73 | - |
| 10 - 98 | $3.225 | $6.45 | 4% |
| 100 - 248 | $2.96 | $5.92 | 12% |
| 250 - 498 | $2.775 | $5.55 | 17% |
| 500 + | $2.56 | $5.12 | 23% |
*price indicative
- RS Stock No.:
- 262-4405
- Mfr. Part No.:
- JS102011JCBN
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 300mA | |
| Illuminated | No | |
| Switch Configuration | (On)-On | |
| Series | JS | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Life | 5000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | 4/6 Nylon | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Operation (On)-On | ||
Switch Contact Current 300mA | ||
Illuminated No | ||
Switch Configuration (On)-On | ||
Series JS | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature 85°C | ||
Actuator Material 4/6 Nylon | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The C & K Sub miniature Slide Switches are used to designed for telecommunication products, computer peripherals, thermostat select switches and other various instrumentations for achieving low profile while performing high level operation. This sub miniature slide switches has positive detent feature. Switches are available in SPDT, DPDT and DP3T models.
Electrical life of product is 5000 make and break cycles
Contact resistance is 70 m ohm maximum
Insulation resistance is 100 M ohm minimum at 500V
Dielectric strength is 500 VAC minimum at sea level
Housing material is nylon with black color
Related links
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300 mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 100 mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SPDT 0.3A 4/6 Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT On-On 300 mA Nylon
- C & K Surface Slide Switch SPDT On-On 0.3 A
- C & K Surface Slide Switch SPDT On-On 300 mA
