C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-612
Mfr. Part No.:
JSM08011SAQNL
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface Mount

Switch Contact Current

300mA

Contact DC Voltage

4V

Standards/Approvals

RoHS Compliant

Series

JSM

Mechanical Life

10000Cycles

Actuator Material

4/6 Nylon

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The c&k Sub-miniature slide switch is engineered for precision in Compact applications, seamlessly integrating into products such as thermostat select switches and telecommunications devices. Designed for versatile functionality, it supports SP3T configurations with both maintained and momentary functions. This low-profile switch not only enhances user interaction with its positive detent feature but also adheres to environmental standard, ensuring safety and eco-friendliness in electronic designs. Its robust construction and reliable performance make it an Ideal choice for modern computer peripherals and instrumentation needs.

RoHS compliant meeting strict environmental standards

Low profile design suitable for space constrained applications

Durable construction with a high electrical life of 10000 cycles

Dielectric strength of 100 VAC minimum ensures safety in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy