C & K Surface Slide Switch DPDT On-On 3A Nylon
- RS Stock No.:
- 257-0634
- Mfr. Part No.:
- JS202011JCQN
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-0634
- Mfr. Part No.:
- JS202011JCQN
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DPDT | |
| Series | JS | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Life | 5000Cycles | |
| Actuator Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DPDT | ||
Series JS | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Life 5000Cycles | ||
Actuator Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 300 mA current rating and 6 VDC voltage rating, DPDT contact configuration with SMT mounting type.
Positive detent
Low profile
IR reflow to 260º solder profile
Related links
- C & K Surface Slide Switch DPDT On-On 3 A Nylon
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- C & K Surface Slide Switch SPDT On-On 100 mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT On-On 300 mA Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300 mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 0.3 A
