Wurth Elektronik Through Hole Slide Switch SPDT (On)-(On) 300mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.45

View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.102$5.51-
25 - 95$1.044$5.22$1.45
100 - 495$1.002$5.01$10.00
500 - 995$0.956$4.78$73.00
1000 +$0.902$4.51$200.00

*price indicative

Packaging Options:
RS Stock No.:
254-1818
Distrelec Article No.:
304-33-223
Mfr. Part No.:
450404015514
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

250V ac

Width

2.7mm

Depth

6.7mm

Standards/Approvals

RoHS, REACH

Series

WS-SLSU

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The Wurths offers a WS-SLSU series of mini slide switch which is made up of LCP material and characterized by performance stability and long lifetime. All metal elements are corrosion resistant. Polyimide tape or silicone rubber protect the switch even in tough environments.

Frame colour is black

Frame flammability rating of UL94 V-0

Actuator flammability rating of UL94 HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy