Nidec Components Surface Slide Switch DPDT DP 300mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 2800 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1400 units)*

$1,142.40

(exc. GST)

$1,257.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1400 - 1400$0.816$1,142.40-
2800 +$0.788$1,103.203%

*price indicative

RS Stock No.:
244-3682
Mfr. Part No.:
CUS-22TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Surface

Switch Operation

DP

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Series

CUS

Standards/Approvals

RoHS

Width

4mm

Length

10mm

Depth

6mm

Mechanical Life

30000Cycles

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

Maximum Operating Temperature

85°C

COO (Country of Origin):
VN
The NIDEC COPAL ELECTRONICS CUS series slide switch used for applications such as mobile stereos, LCD TV, Camcorders.

Low-profile of 1.4 mm

RoHS compliant

  • RS Stock No. 2443683
  • Mfr. Part No. CUS-22TB
Each (On a Tape of 5)
$1.34
  • RS Stock No. 2443683P
  • Mfr. Part No. CUS-22TB
Each (Supplied on a Reel)
$1.34
  • RS Stock No. 2443571P
  • Mfr. Part No. CMS-2202TB
Each (Supplied on a Reel)
$3.268
  • RS Stock No. 2443571
  • Mfr. Part No. CMS-2202TB
Each (On a Tape of 5)
$3.268

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy