Nidec Components Surface Slide Switch SPDT SP 300mA Polyamide
- RS Stock No.:
- 244-3676
- Mfr. Part No.:
- CUS-12TB
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,640.00
(exc. GST)
$1,805.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.656 | $1,640.00 |
*price indicative
- RS Stock No.:
- 244-3676
- Mfr. Part No.:
- CUS-12TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Length | 10mm | |
| Series | CUS | |
| Mechanical Life | 30000Cycles | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Length 10mm | ||
Series CUS | ||
Mechanical Life 30000Cycles | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- VN
The NIDEC COPAL ELECTRONICS CUS series slide switch used for applications such as mobile stereos, LCD TV, Camcorders.
Low-profile of 1.4 mm
RoHS compliant
Related links
- Nidec Components Surface Slide Switch SPDT SP 300 mA Polyamide
- Nidec Components Surface Slide Switch SP4T SP 300 mA Polyamide
- Nidec Components Surface Slide Switch SP3T SP 300 mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 300 mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA
