Sifam Slide Switch
- RS Stock No.:
- 252-7014
- Mfr. Part No.:
- 02/LK110 08 CHROME
- Brand:
- Sifam
Get a bulk buy discount
Add 50 more to save $9.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.88
(exc. GST)
$30.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.788 | $27.88 | - |
| 50 - 90 | $2.601 | $26.01 | $9.35 |
| 100 - 490 | $2.452 | $24.52 | $33.60 |
| 500 + | $2.302 | $23.02 | $243.00 |
*price indicative
- RS Stock No.:
- 252-7014
- Mfr. Part No.:
- 02/LK110 08 CHROME
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Slide Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Slide Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 11mm plated slider knobs are designed and shape to provide a stylish appearance with ease of control. The extensive range, in a matt finish, is intended to suit the needs of both applications and users.
Single shot
Single colour
Related links
- Sifam Slide Switch
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 4/02 LK110 08
- Nidec Components Slide Switch
- Sifam Black Potentiometer Knob Axial, 4/02 LK110 04
- Sifam Black Potentiometer Knob for 1.2 mm Shaft Tang, 4/02 LK110 01
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 500 mA
- Nidec Components Through Hole Slide Switch DPDT 200 mA Polyamide












