APEM Slide Switch
- RS Stock No.:
- 287-3780
- Distrelec Article No.:
- 135-24-527
- Mfr. Part No.:
- TG36W010000
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.47 | - |
| 10 - 24 | $12.91 | 4% |
| 25 - 49 | $12.37 | 8% |
| 50 - 99 | $11.92 | 11% |
| 100 + | $11.47 | 14% |
*price indicative
- RS Stock No.:
- 287-3780
- Distrelec Article No.:
- 135-24-527
- Mfr. Part No.:
- TG36W010000
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Slide Switch | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Slide Switch | ||
- COO (Country of Origin):
- FR
The APEM slide switch is a tiny switch with single pole and gold or silver plated contacts. It is designed for various industrial applications, offering high quality and reliable performance.
Tiny slide switch with single pole design
Gold or silver plated contacts for improved conductivity
Right angle, horizontal mounting terminals for easy installation
Operating temperature range of -30°C to +85°C for versatile use
Electrical functions include ON - ON for added functionality
High actuators ensure smooth operation
Flame-retardant thermoplastic case for durability
Silicone rubber seal for protection against environmental factors
Related links
- APEM Slide Switch
- APEM PCB Slide Switch SPDT On-Off-On 1 A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 4A Silver
- APEM PCB Slide Switch SPDT On-Off-On 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 500 mA Fibreglass Reinforced Polyamide
- APEM Slide SIP Switch
- APEM PCB Slide Switch DPDT On-Off-On 1 A Polyamide
- APEM PCB Slide Switch DPDT On-Off-On 1 A Fibreglass Reinforced Polyamide











