Recently searched

    Nidec Components Surface Mount Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $12.45

    (exc. GST)

    $13.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$2.49$12.45
    25 - 45$2.43$12.15
    50 +$2.39$11.95

    **price indicative

    RS Stock No.:
    179-6859
    Mfr. Part No.:
    CL-SB-12B-02
    Brand:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Contact Configuration

    SPDT

    Mounting Type

    Surface Mount

    Contact Current Rating

    200 (Non-Switching) mA, 200 (Switching) mA

    Terminal Type

    Gull Wing

    Actuator Type

    Slide

    Length

    8.5mm

    Width

    3.5mm

    Depth

    5.5mm

    Dimensions

    8.5 x 3.5 x 5.5mm

    Contact Resistance

    70 (Gold)mΩ

    Voltage Rating

    50V dc

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Contact Material

    Copper Alloy

    Operating Temperature Range

    -40 → +85°C

    Actuator Material

    Polyamide

    Related links