Nidec Components Through Hole Slide Switch SPDT SP 500mA

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.38

(exc. GST)

$23.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.276$21.38-
25 +$4.02$20.105%

*price indicative

RS Stock No.:
244-3494
Mfr. Part No.:
CL-SA-12C-02
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

SP

Switch Contact Current

500mA

Illuminated

No

Contact DC Voltage

50V dc

Standards/Approvals

No

Series

CL

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CL-SA series slide switch which corresponds to rating current of 500mA.

Possible to continue mounting with 2.54 mm pitch

RoHS compliant

  • RS Stock No. 2443496
  • Mfr. Part No. CL-SA-12C-22
Each (In a Pack of 5)
$4.276
  • RS Stock No. 2443492
  • Mfr. Part No. CL-SA-12C-02
Each (In a Bag of 50)
$3.186
  • RS Stock No. 2443498
  • Mfr. Part No. CL-SA-12C4-02
Each (In a Pack of 2)
$6.04
  • RS Stock No. 2443520
  • Mfr. Part No. CL-SB-12C-02
Each (In a Bag of 50)
$1.691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy