Nidec Components PCB DIP Switch SPDT 100mA
- RS Stock No.:
- 352-4874
- Mfr. Part No.:
- CAS-120B
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.00
(exc. GST)
$12.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.20 | $11.00 |
| 250 - 495 | $2.174 | $10.87 |
| 500 - 1245 | $2.124 | $10.62 |
| 1250 - 2495 | $2.068 | $10.34 |
| 2500 + | $2.016 | $10.08 |
*price indicative
- RS Stock No.:
- 352-4874
- Mfr. Part No.:
- CAS-120B
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | DIP Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type DIP Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Contact Current 100mA | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN

CAS Series
Jumper switch for surface mount / auto load
Mounting height 2.5mm
Compact and space saving seal tape type
Excellent contact stability with twin Au plated contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- Nidec Components PCB DIP Switch DPDT 100 mA
- Nidec Components PCB DIP Switch 6PST 100 mA
- Nidec Components PCB DIP Switch SPST 100 mA @ 6 V dc Piano
- Nidec Components PCB Slide Switch SPDT 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- Omron 6 Way PCB DIP Switch 6P
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
